Nexperia N-Channel MOSFET, 3.1 A, 60 V Enhancement, 3-Pin SOT-23 PMV55ENEAR
- RS Stock No.:
- 151-3187
- Mfr. Part No.:
- PMV55ENEAR
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.68
(exc. VAT)
€11.90
(inc. VAT)
Temporarily out of stock
- 6,000 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.387 | €9.68 |
| 250 - 600 | €0.21 | €5.25 |
| 625 - 1225 | €0.204 | €5.10 |
| 1250 - 2475 | €0.20 | €5.00 |
| 2500 + | €0.194 | €4.85 |
*price indicative
- RS Stock No.:
- 151-3187
- Mfr. Part No.:
- PMV55ENEAR
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3.1A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 120mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 12.7nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 8.36W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3.1A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 120mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 12.7nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 8.36W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
Automotive MOSFETs, The world's largest portfolio of AEC-Q101 qualified power MOSFETs, An in-depth understanding of automotive system requirements and focused technical capability enables Nexperia to provide power semiconductor solutions across a wide spectrum of applications. From driving a simple lamp to the sophisticated needs of power control in engine, body or chassis applications, Nexperia Power Semiconductors can provide the answer to many automotive system power problems.
AEC-Q101 compliant
Repetitive avalanche rated
Suitable for thermally demanding environments due to 175°C rating
60 V, N-channel Trench MOSFET, N-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Logic level compatible
Very fast switching
Trench MOSFET technology
ElectroStatic Discharge (ESD) protection > 2 kV HBM
AEC-Q101 qualified
Related links
- Nexperia N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 PMV55ENEAR
- Vishay TrenchFET N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 SI2392ADS-T1-GE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 3-Pin SOT-23 SI2301HDS-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 SI2301CDS-T1-E3
- DiodesZetex Single 1 N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23 ZXMN2A01E6TA
- DiodesZetex DMN2055UWQ N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 DMN2055UWQ-7
- DiodesZetex DMN2055UW N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 DMN2055UW-7
- DiodesZetex DMN2055UW N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
