DiodesZetex DMN2055UWQ N-Channel MOSFET, 3.1 A, 20 V Enhancement, 3-Pin SOT-323 DMN2055UWQ-7

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€10.00

(exc. VAT)

€12.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 02 November 2026
  • Plus 3,000 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100€0.10€10.00
200 - 200€0.098€9.80
300 - 400€0.096€9.60
500 - 900€0.089€8.90
1000 +€0.08€8.00

*price indicative

Packaging Options:
RS Stock No.:
213-9167
Mfr. Part No.:
DMN2055UWQ-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

3.1A

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-323

Series

DMN2055UWQ

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

460mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

0.65W

Forward Voltage Vf

1V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

4.3nC

Maximum Gate Source Voltage Vgs

8V

Maximum Operating Temperature

150°C

Height

1mm

Width

1.3mm

Length

2.15mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The DiodesZetex DMN2055UWQ series is N-channel MOSFET. It is used in general purpose interfacing switch, power management functions and analogue switch.

Low input capacitance

Fast switching speed

Very low gate threshold voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy