Nexperia Type P-Channel MOSFET, -2.4 A, -30 V Enhancement, 4-Pin DFN PMXB120EPEZ
- RS Stock No.:
- 151-3227
- Mfr. Part No.:
- PMXB120EPEZ
- Manufacturer:
- Nexperia
Subtotal (1 pack of 25 units)*
€7.58
(exc. VAT)
€9.33
(inc. VAT)
Temporarily out of stock
- 10,000 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.303 | €7.58 |
*price indicative
- RS Stock No.:
- 151-3227
- Mfr. Part No.:
- PMXB120EPEZ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | -2.4A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 187mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 8.33W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 6.2nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.05mm | |
| Length | 1.15mm | |
| Height | 360μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id -2.4A | ||
Maximum Drain Source Voltage Vds -30V | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 187mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 8.33W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 6.2nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.05mm | ||
Length 1.15mm | ||
Height 360μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
P-channel MOSFETs, The perfect fit for your design when N-channels simply arent suitable, Our extensive MOSFET catalog also includes many P-channel device families, based on Nexperias leading Trench technology. Rated from 12 V to 70 V and housed in low- and medium-power packages, they offer our familiar blend of high efficiency and high reliability.
30 V, P-channel Trench MOSFET, P-channel enhancement mode Field-Effect Transistor (FET) in a leadless ultra small DFN1010D-3 (SOT1215) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Trench MOSFET technology
Leadless ultra small and ultra thin SMD plastic package: 1.1 x 1.0 x 0.37 mm
Exposed drain pad for excellent thermal conduction
ElectroStatic Discharge (ESD) protection 1 kV HBM
Drain-source on-state resistance RDSon = 350 mΩ
Related links
- Nexperia Type P-Channel MOSFET -30 V Enhancement, 4-Pin DFN PMXB120EPEZ
- Nexperia Type P-Channel MOSFET -12 V Enhancement, 4-Pin DFN PMXB65UPEZ
- Nexperia Type P-Channel MOSFET -20 V Enhancement, 4-Pin DFN PMXB75UPEZ
- Nexperia Type P-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33
- Nexperia Type P-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33
- Nexperia Type P-Channel MOSFET 20 V Enhancement, 8-Pin MLPAK33
- Nexperia Type P-Channel MOSFET 20 V Enhancement, 8-Pin MLPAK33
- Nexperia Type P-Channel MOSFET 20 V Enhancement, 8-Pin MLPAK33
