Nexperia Type P-Channel MOSFET, 12.1 A, 20 V Enhancement, 8-Pin MLPAK33 PXP020-20QXJ

Subtotal (1 reel of 3000 units)*

€627.00

(exc. VAT)

€771.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.209€627.00

*price indicative

RS Stock No.:
243-4884
Mfr. Part No.:
PXP020-20QXJ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

12.1A

Maximum Drain Source Voltage Vds

20V

Package Type

MLPAK33

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

13.6mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

81W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Nexperia P-channel enhancement mode field effect transistor (FET) in a small SOT23 surface mounted device (SMD) plastic package having trench MOSFET technology.

Low threshold voltage

Trench MOSFET technology

High-side load switch

Battery management

DC-to-DC conversion

Switching circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy