Nexperia Dual Trench MOSFET 2 Type P-Channel Trench MOSFET, 500 mA, -20 V Enhancement, 8-Pin DFN PMDXB950UPELZ
- RS Stock No.:
- 152-8344
- Mfr. Part No.:
- PMDXB950UPELZ
- Manufacturer:
- Nexperia
Subtotal (1 pack of 25 units)*
€9.03
(exc. VAT)
€11.10
(inc. VAT)
- 7,050 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.361 | €9.03 |
*price indicative
- RS Stock No.:
- 152-8344
- Mfr. Part No.:
- PMDXB950UPELZ
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | Type P | |
| Product Type | Trench MOSFET | |
| Maximum Continuous Drain Current Id | 500mA | |
| Maximum Drain Source Voltage Vds | -20V | |
| Series | Trench MOSFET | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.5Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 4025mW | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Typical Gate Charge Qg @ Vgs | 1.19nC | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | +150°C | |
| Width | 1.05mm | |
| Length | 1.15mm | |
| Standards/Approvals | No | |
| Height | 360μm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type Type P | ||
Product Type Trench MOSFET | ||
Maximum Continuous Drain Current Id 500mA | ||
Maximum Drain Source Voltage Vds -20V | ||
Series Trench MOSFET | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.5Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 4025mW | ||
Maximum Gate Source Voltage Vgs 8V | ||
Typical Gate Charge Qg @ Vgs 1.19nC | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature +150°C | ||
Width 1.05mm | ||
Length 1.15mm | ||
Standards/Approvals No | ||
Height 360μm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Related links
- Nexperia Dual Trench MOSFET 2 Type P-Channel Trench MOSFET -20 V Enhancement, 8-Pin DFN PMDXB950UPELZ
- Nexperia Dual Trench MOSFET 2 N-Channel Trench MOSFET 60 V Enhancement, 8-Pin DFN NX7002BKXBZ
- Nexperia Dual NX3008CBKS 2 Type P 350 mA 6-Pin SC-88 NX3008CBKS,115
- Nexperia Isolated Trench MOSFET 2 Type P-Channel MOSFET 50 V Enhancement115
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-523 DMP2900UT-7
- Nexperia Dual NX3020NAKS 2 N-Channel Trench MOSFET 30 V Enhancement115
- Nexperia PMV48XP Type P-Channel P-Channel Trench MOSFET 20 V Enhancement215
- DiodesZetex Dual 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin DFN DMP2065UFDB-7
