Nexperia N-Channel MOSFET, 1.5 A, 60 V Enhancement, 3-Pin SOT-23 PMV230ENEAR
- RS Stock No.:
- 153-0709
- Mfr. Part No.:
- PMV230ENEAR
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€246.00
(exc. VAT)
€303.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.082 | €246.00 |
*price indicative
- RS Stock No.:
- 153-0709
- Mfr. Part No.:
- PMV230ENEAR
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1.5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 222mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 1.45W | |
| Typical Gate Charge Qg @ Vgs | 3.9nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1.5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 222mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 1.45W | ||
Typical Gate Charge Qg @ Vgs 3.9nC | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
60V, N-channel Trench MOSFET, N-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Logic level compatible
Very fast switching
Trench MOSFET technology
ElectroStatic Discharge (ESD) protection > 2 kV HBM
AEC-Q101 qualified
Relay driver
High-speed line driver
Low-side loadswitch
Switching circuits
Related links
- Nexperia N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 PMV230ENEAR
- ROHM RSF015N06 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323 RSF015N06TL
- Nexperia N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 PMV20XNEAR
- Nexperia N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 NX7002BKR
- Nexperia N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 PMV280ENEAR
- Nexperia N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 PMV28UNEAR
- Nexperia N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 PMV100ENEAR
- Nexperia N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 PMV50ENEAR
