Nexperia N-Channel MOSFET, 1 A, 100 V Enhancement, 3-Pin SOT-23 PMV280ENEAR
- RS Stock No.:
- 153-0676
- Mfr. Part No.:
- PMV280ENEAR
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.75
(exc. VAT)
€9.50
(inc. VAT)
In Stock
- Plus 125 unit(s) shipping from 02 November 2026
- Plus 525 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.31 | €7.75 |
| 250 - 600 | €0.172 | €4.30 |
| 625 - 1225 | €0.167 | €4.18 |
| 1250 - 2475 | €0.162 | €4.05 |
| 2500 + | €0.159 | €3.98 |
*price indicative
- RS Stock No.:
- 153-0676
- Mfr. Part No.:
- PMV280ENEAR
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 892mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 5W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 4.5nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 892mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 5W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 4.5nC | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
N-channel MOSFETs 75 V - 200 V, You have now entered one of the world's foremost standard MOS portfolios, Looking for high-reliability MOSFETs in the 75 V to 200 V range that simplify design-in? Our devices are perfect for space- and power-critical applications, delivering excellent switching performance and class-leading safe operating area (SOA). For example, our LFPAK power MOSFET range boasts ultra-low RDSon, high-speed switching and voltage ratings up to 200 V.
100 V N-channel Trench MOSFET, N-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Logic level compatible
Very fast switching
Trench MOSFET technology
ElectroStatic Discharge (ESD) protection > 2 kV HBM
AEC-Q101 qualified
Relay driver
High-speed line driver
Low-side loadswitch
Switching circuits
Related links
- Nexperia N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 PMV280ENEAR
- ROHM RSR010N10HZG N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-346
- ROHM RSR010N10HZG N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-346 RSR010N10HZGTL
- Nexperia N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 PMV20XNEAR
- Nexperia N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 NX7002BKR
- Nexperia N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 PMV28UNEAR
- Nexperia N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 PMV230ENEAR
- Nexperia N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 PMV100ENEAR
