Nexperia Type P-Channel MOSFET, -5.3 A, -20 V Enhancement, 3-Pin SOT-23 PMV30XPEAR
- RS Stock No.:
- 153-1886
- Mfr. Part No.:
- PMV30XPEAR
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.23
(exc. VAT)
€12.58
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.409 | €10.23 |
| 250 - 600 | €0.216 | €5.40 |
| 625 - 1225 | €0.187 | €4.68 |
| 1250 - 2475 | €0.159 | €3.98 |
| 2500 + | €0.156 | €3.90 |
*price indicative
- RS Stock No.:
- 153-1886
- Mfr. Part No.:
- PMV30XPEAR
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | -5.3A | |
| Maximum Drain Source Voltage Vds | -20V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 57mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 5.44W | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id -5.3A | ||
Maximum Drain Source Voltage Vds -20V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 57mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 12V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 5.44W | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
20 V, P-channel Trench MOSFET, P-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Trench MOSFET technology
Very fast switching
Enhanced power dissipation capability: Ptot = 980 mW
ElectroStatic Discharge (ESD) protection > 2 kV HBM
AEC-Q101 qualified
Relay driver
High-speed line driver
High-side loadswitch
Switching circuits
Related links
- Nexperia Type P-Channel MOSFET -20 V Enhancement, 3-Pin SOT-23 PMV30XPEAR
- Nexperia Type P-Channel MOSFET 20 V Enhancement215
- Nexperia Type P-Channel MOSFET -20 V Enhancement, 3-Pin SOT-23 PMV27UPEAR
- Nexperia Type P-Channel MOSFET -20 V Enhancement, 3-Pin SOT-23 PMV65XPEAR
- DiodesZetex 2 Type P-Channel MOSFET -20 V Enhancement, 8-Pin PowerDI3333-8 DMP2040UND-7
- DiodesZetex 2 Type P-Channel MOSFET -20 V Enhancement, 8-Pin PowerDI3333-8
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 IRLML0030TRPBF
