Infineon HEXFET N-Channel MOSFET, 5.3 A, 30 V Enhancement, 3-Pin SOT-23

Get a bulk buy discount

Add 6000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€366.00

(exc. VAT)

€450.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.122€366.00-
6000 - 6000€0.118€354.003%
9000 +€0.116€348.004%

*price indicative

RS Stock No.:
913-4042
Mfr. Part No.:
IRLML0030TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

5.3A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-23

Series

HEXFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

27mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

1.3W

Typical Gate Charge Qg @ Vgs

2.6nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Width

1.4mm

Height

1.02mm

Standards/Approvals

No

Length

3.04mm

Automotive Standard

No

COO (Country of Origin):
PH

Infineon HEXFET Series MOSFET, 30V Maximum Drain Source Voltage, 27mΩ Maximum Drain Source Resistance - IRLML0030TRPBF


This MOSFET is a compact N-channel switching transistor designed for surface-mount power control in compact electronic assemblies. It operates as an enhancement-mode device suitable for low-voltage switching and power-management tasks across a wide temperature span, enabling reliable performance in demanding thermal environments.

Features and Benefits:


• Low on-resistance gives efficient conduction and reduced losses
• 30V drain-source rating permits safe low-voltage switching
• 5.3A continuous drain current supports moderate load currents
• Typical gate charge 2.6nC enables fast, low-energy switching
• Maximum power dissipation 1.3W allows small-signal power handling
• Gate-source tolerance ±20V offers robust drive margin

Applications


• Suitable for battery-powered DC load switching
• Ideal for point-of-load converters in compact electronics
• Used for motor driver stages with modest currents
• Can be used for protection and load-disconnect circuits
• Used with logic-level gate drivers in control boards

What thermal range can it withstand in harsh environments?


It is specified to operate from -55°C up to 150°C, covering typical industrial and extended-temperature use cases.

What package and mounting method does it require for assembly?


It is supplied in an SOT-23 package and is intended for surface-mount assembly processes.

How does its gate-charge value affect drive requirements?


A gate charge of 2.6nC reduces energy needed per switching transition, lowering driver current and switching losses in high-frequency applications.

What are the electrical limits for safe operation of the channel?


The device’s maximum drain-source voltage is 30V and the maximum drain-source resistance is 27mΩ, defining its voltage tolerance and conduction efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy