Texas Instruments NexFET N-Channel MOSFET, 47 A, 30 V, 8-Pin SON CSD17308Q3

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-8541
Mfr. Part No.:
CSD17308Q3
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Channel Type

N

Maximum Continuous Drain Current

47 A

Maximum Drain Source Voltage

30 V

Package Type

SON

Series

NexFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

16.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.8V

Minimum Gate Threshold Voltage

0.9V

Maximum Power Dissipation

2.7 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3.4mm

Width

3.4mm

Transistor Material

Si

Typical Gate Charge @ Vgs

3.9 nC @ 4.5 V

Height

1.1mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy