Wolfspeed C3M N-Channel MOSFET, 36 A, 900 V Enhancement, 3-Pin TO-247 C3M0065090D
- RS Stock No.:
- 162-9712
- Mfr. Part No.:
- C3M0065090D
- Manufacturer:
- Wolfspeed
Subtotal (1 tube of 30 units)*
€476.94
(exc. VAT)
€586.65
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 27 November 2026
- Plus 60 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €15.898 | €476.94 |
*price indicative
- RS Stock No.:
- 162-9712
- Mfr. Part No.:
- C3M0065090D
- Manufacturer:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 36A | |
| Maximum Drain Source Voltage Vds | 900V | |
| Package Type | TO-247 | |
| Series | C3M | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 78mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 125W | |
| Typical Gate Charge Qg @ Vgs | 30.4nC | |
| Forward Voltage Vf | 4.4V | |
| Maximum Gate Source Voltage Vgs | -8V, +18V | |
| Maximum Operating Temperature | 150°C | |
| Length | 16.13mm | |
| Standards/Approvals | No | |
| Width | 21.1mm | |
| Height | 5.21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 36A | ||
Maximum Drain Source Voltage Vds 900V | ||
Package Type TO-247 | ||
Series C3M | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 78mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 125W | ||
Typical Gate Charge Qg @ Vgs 30.4nC | ||
Forward Voltage Vf 4.4V | ||
Maximum Gate Source Voltage Vgs -8V, +18V | ||
Maximum Operating Temperature 150°C | ||
Length 16.13mm | ||
Standards/Approvals No | ||
Width 21.1mm | ||
Height 5.21mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Wolfspeed Silicon Carbide Power MOSFETs
Wolfspeed Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs. A range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency. These low-capacitance devices allow higher switching frequencies and have reduced cooling requirements improving overall system operating efficiency.
• Enhancement-mode N-channel SiC technology
• High Drain-Source breakdown voltages - up to 1200V
• Multiple devices are easy to parallel and simple to drive
• High speed switching with low on-resistance
• Latch-up resistant operation
MOSFET Transistors, Wolfspeed
Related links
- Wolfspeed C3M N-Channel MOSFET 900 V Enhancement, 3-Pin TO-247 C3M0065090D
- Wolfspeed C3M N-Channel MOSFET 900 V Enhancement, 3-Pin TO-247
- Wolfspeed C3M N-Channel MOSFET 900 V Enhancement, 3-Pin TO-247 C3M0280090D
- Wolfspeed C3M N-Channel MOSFET 900 V Enhancement, 3-Pin TO-247 C3M0120090D
- Wolfspeed C3M N-Channel MOSFET 900 V Enhancement, 7-Pin TO-263-7
- Wolfspeed C3M N-Channel MOSFET 900 V Enhancement, 7-Pin TO-263 C3M0120090J
- Wolfspeed C3M N-Channel MOSFET 900 V Enhancement, 7-Pin TO-263 C3M0280090J
- Wolfspeed C3M N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 C3M0075120D
