Wolfspeed C3M N-Channel MOSFET, 35 A, 900 V Enhancement, 7-Pin TO-263-7
- RS Stock No.:
- 162-9713
- Mfr. Part No.:
- C3M0065090J
- Manufacturer:
- Wolfspeed
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-9713
- Mfr. Part No.:
- C3M0065090J
- Manufacturer:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 900V | |
| Package Type | TO-263-7 | |
| Series | C3M | |
| Mount Type | Through Hole | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 78mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 4.4V | |
| Typical Gate Charge Qg @ Vgs | 30nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 113W | |
| Maximum Gate Source Voltage Vgs | +25V | |
| Maximum Operating Temperature | 150°C | |
| Width | 10.99mm | |
| Height | 4.57mm | |
| Standards/Approvals | RoHS, Halogen Free | |
| Length | 10.23mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 900V | ||
Package Type TO-263-7 | ||
Series C3M | ||
Mount Type Through Hole | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 78mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 4.4V | ||
Typical Gate Charge Qg @ Vgs 30nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 113W | ||
Maximum Gate Source Voltage Vgs +25V | ||
Maximum Operating Temperature 150°C | ||
Width 10.99mm | ||
Height 4.57mm | ||
Standards/Approvals RoHS, Halogen Free | ||
Length 10.23mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Wolfspeed Silicon Carbide Power MOSFETs
Wolfspeed Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs. A range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency. These low-capacitance devices allow higher switching frequencies and have reduced cooling requirements improving overall system operating efficiency.
• Enhancement-mode N-channel SiC technology
• High Drain-Source breakdown voltages - up to 1200V
• Multiple devices are easy to parallel and simple to drive
• High speed switching with low on-resistance
• Latch-up resistant operation
MOSFET Transistors, Wolfspeed
Related links
- Wolfspeed C3M N-Channel MOSFET 900 V Enhancement, 7-Pin TO-263 C3M0120090J
- Wolfspeed C3M N-Channel MOSFET 900 V Enhancement, 7-Pin TO-263 C3M0280090J
- Wolfspeed C3M N-Channel MOSFET 900 V Enhancement, 3-Pin TO-247
- Wolfspeed C3M N-Channel MOSFET 900 V Enhancement, 3-Pin TO-247 C3M0120090D
- Wolfspeed C3M N-Channel MOSFET 900 V Enhancement, 3-Pin TO-247 C3M0280090D
- Wolfspeed C3M N-Channel MOSFET 900 V Enhancement, 3-Pin TO-247 C3M0065090D
- Wolfspeed C3M N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 C3M0075120J
- Wolfspeed C3M N-Channel MOSFET 1 kV Enhancement, 4-Pin TO-247
