Wolfspeed C3M N-Channel MOSFET, 30 A, 1.2 kV Enhancement, 7-Pin TO-263 C3M0075120J
- RS Stock No.:
- 192-3511
- Mfr. Part No.:
- C3M0075120J
- Manufacturer:
- Wolfspeed
Subtotal (1 unit)*
€17.06
(exc. VAT)
€20.98
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 89 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.06 |
*price indicative
- RS Stock No.:
- 192-3511
- Mfr. Part No.:
- C3M0075120J
- Manufacturer:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-263 | |
| Series | C3M | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 75mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 4.5V | |
| Maximum Gate Source Voltage Vgs | -8V, 19V | |
| Typical Gate Charge Qg @ Vgs | 48nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 113.6W | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.23mm | |
| Width | 9.12mm | |
| Standards/Approvals | No | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-263 | ||
Series C3M | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 75mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 4.5V | ||
Maximum Gate Source Voltage Vgs -8V, 19V | ||
Typical Gate Charge Qg @ Vgs 48nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 113.6W | ||
Maximum Operating Temperature 150°C | ||
Length 10.23mm | ||
Width 9.12mm | ||
Standards/Approvals No | ||
Height 4.57mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Wolfspeed extends its leadership in SiC technology by introducing advanced SiC MOSFET technology in new low inductance discrete packing. The newly released packages allow engineers to take full advantage of the high-frequency capability of the latest C3MTM planar MOSFET chips. Designers can reduce component-count by moving from silicon-based, three-level topologies to simpler two-level topologies made possible by the improved switching performance. This device features low on-resistance combined with a low gate charge, making it ideally suited for three-phase, bridgeless PFC topologies as well as AC-AC converters and chargers.
Minimum of 1200V Vbr across entire operating temperature range
New low-impedance package with driver source
> 7mm of creepage/clearance between drain and source
High-speed switching with low output capacitance
High blocking voltage with low RDS(on)
Fast intrinsic diode with low reverse recovery (Qrr)
Easy to parallel and simple to drive
Related links
- Wolfspeed C3M N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 C3M0075120J
- Wolfspeed C3M N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 C3M0075120D
- Wolfspeed C3M N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 C3M0075120K
- Wolfspeed C3M N-Channel MOSFET 900 V Enhancement, 7-Pin TO-263-7
- Wolfspeed C3M N-Channel MOSFET 900 V Enhancement, 7-Pin TO-263 C3M0120090J
- Wolfspeed C3M N-Channel MOSFET 900 V Enhancement, 7-Pin TO-263 C3M0280090J
- Wolfspeed C3M N-Channel MOSFET 1 kV Enhancement, 8-Pin TO-263 C3M0120100J
- Wolfspeed C3M N-Channel MOSFET 1 kV Enhancement, 4-Pin TO-247
