onsemi NTMFS N-Channel MOSFET, 37 A, 40 V Enhancement, 5-Pin DFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-0284
Mfr. Part No.:
NTMFS5C468NLT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

37A

Maximum Drain Source Voltage Vds

40V

Package Type

DFN

Series

NTMFS

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

17.6mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

7.3nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

28W

Maximum Operating Temperature

175°C

Width

6.1mm

Standards/Approvals

No

Height

1.05mm

Length

5.1mm

Automotive Standard

No

COO (Country of Origin):
MY

N-Channel Power MOSFET, 40V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy