onsemi NTMFS N-Channel MOSFET, 150 A, 60 V Enhancement, 5-Pin DFN NTMFS5C628NLT1G

Get a bulk buy discount

Add 50 more to save 13%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.02

(exc. VAT)

€9.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.604€8.02-
50 - 95€1.384€6.9213%
100 - 495€1.198€5.9925%
500 - 995€1.052€5.2634%
1000 +€0.96€4.8040%

*price indicative

Packaging Options:
RS Stock No.:
922-9572
Mfr. Part No.:
NTMFS5C628NLT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

150A

Maximum Drain Source Voltage Vds

60V

Package Type

DFN

Series

NTMFS

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

3.3mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

52nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

800mV

Maximum Power Dissipation Pd

110W

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

6.1mm

Height

1.05mm

Length

5.1mm

Automotive Standard

No

N-Channel Power MOSFET, 60V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy