onsemi Type P-Channel MOSFET, 1.3 A, 20 V Enhancement, 3-Pin SOT-23 NTR1P02LT3G
- RS Stock No.:
- 163-0800
- Mfr. Part No.:
- NTR1P02LT3G
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 163-0800
- Mfr. Part No.:
- NTR1P02LT3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.3A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 350mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 400mW | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 3.1nC | |
| Forward Voltage Vf | -1V | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 1.01mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.3A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 350mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 400mW | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 3.1nC | ||
Forward Voltage Vf -1V | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 1.01mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
P-Channel Power MOSFET, 20V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR1P02LT3G
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR1P02LT1G
- onsemi Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NTR4502PT1G
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NVR1P02T1G
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR4101PT1G
- onsemi Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NTR4171PT1G
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR1P02T1G
- onsemi Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-70 NTS4173PT1G
