onsemi Type P-Channel MOSFET, 1.3 A, 20 V Enhancement, 3-Pin SOT-23 NTR1P02LT3G

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 200 units)*

€29.60

(exc. VAT)

€36.40

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 7,600 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
200 - 200€0.148€29.60
400 - 800€0.136€27.20
1000 - 1800€0.128€25.60
2000 +€0.118€23.60

*price indicative

Packaging Options:
RS Stock No.:
808-0060
Mfr. Part No.:
NTR1P02LT3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

1.3A

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

350mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-1V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-12V, +12V

Typical Gate Charge Qg @ Vgs

3.1nC

Maximum Power Dissipation Pd

400mW

Maximum Operating Temperature

150°C

Length

3.04mm

Height

1.01mm

Width

1.4mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

P-Channel Power MOSFET, 20V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy