onsemi Isolated 2 Type N, Type P-Channel MOSFET, 880 mA, 30 V Enhancement, 6-Pin SC-88 NTJD4158CT1G
- RS Stock No.:
- 163-1118
- Mfr. Part No.:
- NTJD4158CT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€288.00
(exc. VAT)
€354.00
(inc. VAT)
- Shipping from 08 October 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.096 | €288.00 |
*price indicative
- RS Stock No.:
- 163-1118
- Mfr. Part No.:
- NTJD4158CT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type N, Type P | |
| Maximum Continuous Drain Current Id | 880mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SC-88 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 500mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 0.9nC | |
| Maximum Power Dissipation Pd | 270mW | |
| Maximum Gate Source Voltage Vgs | -20V, -12V, +12V, +20V | |
| Forward Voltage Vf | 650mV | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | +150°C | |
| Length | 2.2mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type N, Type P | ||
Maximum Continuous Drain Current Id 880mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SC-88 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 500mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 0.9nC | ||
Maximum Power Dissipation Pd 270mW | ||
Maximum Gate Source Voltage Vgs -20V, -12V, +12V, +20V | ||
Forward Voltage Vf 650mV | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature +150°C | ||
Length 2.2mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Dual N/P-Channel MOSFET, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi Isolated 2 Type N 880 mA 6-Pin SC-88 NTJD4158CT1G
- onsemi Isolated 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-363 NTJD4152PT1G
- DiodesZetex Isolated 2 Type P 540 mA 6-Pin SC-88 DMC2004DWK-7
- DiodesZetex Isolated 2 Type P 840 mA 6-Pin SC-88 DMG1016UDW-7
- onsemi Isolated 2 Type N Type P 700 mA 6-Pin SOT-363 FDG6332C
- Nexperia Dual NX3008CBKS 2 Type P 350 mA 6-Pin SC-88 NX3008CBKS,115
- Nexperia Isolated Trench MOSFET 2 Type P-Channel MOSFET 50 V Enhancement115
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin SC-88 SI1967DH-T1-GE3
