onsemi 2V7002K N-Channel MOSFET, 320 mA, 60 V Enhancement, 3-Pin SOT-23 2V7002KT1G

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€120.00

(exc. VAT)

€150.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 6000€0.04€120.00
9000 +€0.029€87.00

*price indicative

RS Stock No.:
163-2026
Mfr. Part No.:
2V7002KT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

320mA

Maximum Drain Source Voltage Vds

60V

Series

2V7002K

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2.5Ω

Channel Mode

Enhancement

Forward Voltage Vf

800mV

Typical Gate Charge Qg @ Vgs

0.7nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

420mW

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.01mm

Length

3.04mm

Width

1.4mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

N-Channel MOSFET with Schottky Diode, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy