Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET, 320 mA, 60 V Enhancement, 6-Pin SC-88 BSS138PS,115

Get a bulk buy discount

Add 400 more to save 10%

View bulk pricing options

Subtotal (1 reel of 40 units)*

€10.36

(exc. VAT)

€12.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship from another location
  • Plus 680 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
40 - 360€0.259€10.36-
400 - 760€0.233€9.3210%
800 +€0.207€8.2820%

*price indicative

Packaging Options:
RS Stock No.:
792-0901
Mfr. Part No.:
BSS138PS,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

320mA

Maximum Drain Source Voltage Vds

60V

Package Type

SC-88

Series

Trench MOSFET

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

1.6Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

0.72nC

Maximum Power Dissipation Pd

320mW

Maximum Operating Temperature

+150°C

Transistor Configuration

Isolated

Height

1mm

Length

2.2mm

Standards/Approvals

No

Width

1.35mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

Dual N-Channel MOSFET, Nexperia


MOSFET Transistors, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy