onsemi N-Channel MOSFET, 5.5 A, 500 V, 3-Pin DPAK NDD05N50ZT4G
- RS Stock No.:
- 163-2672
- Mfr. Part No.:
- NDD05N50ZT4G
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-2672
- Mfr. Part No.:
- NDD05N50ZT4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 5.5 A | |
| Maximum Drain Source Voltage | 500 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 1.5 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4.5V | |
| Maximum Power Dissipation | 117 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Typical Gate Charge @ Vgs | 18.5 nC @ 10 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 2.38mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 5.5 A | ||
Maximum Drain Source Voltage 500 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 1.5 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4.5V | ||
Maximum Power Dissipation 117 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Length 6.73mm | ||
Width 6.22mm | ||
Typical Gate Charge @ Vgs 18.5 nC @ 10 V | ||
Minimum Operating Temperature -55 °C | ||
Height 2.38mm | ||
- COO (Country of Origin):
- US
N-Channel Power MOSFET, 100V to 1700V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi N-Channel MOSFET 500 V, 3-Pin TO-220FP NDF05N50ZG
- STMicroelectronics MDmesh 3 A 3-Pin DPAK STD4NK50ZT4
- STMicroelectronics MDmesh 5.6 A 3-Pin DPAK STD6NK50ZT4
- Vishay D Series N-Channel MOSFET 500 V, 3-Pin DPAK SIHD3N50D-GE3
- onsemi QFET Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 FQP6N80C
- onsemi QFET Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- onsemi UniFET N-Channel MOSFET 600 V, 3-Pin IPAK FDU7N60NZTU
- onsemi QFET N-Channel MOSFET 800 V, 3-Pin TO-220F FQPF6N80C
