Vishay Single D Series N-Channel MOSFET, 3 A, 500 V Enhancement, 3-Pin TO-252 SIHD3N50D-GE3
- RS Stock No.:
- 787-9143
- Mfr. Part No.:
- SIHD3N50D-GE3
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 50)
€35.90
(exc. VAT)
€44.16
(inc. VAT)
- RS Stock No.:
- 787-9143
- Mfr. Part No.:
- SIHD3N50D-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Transistor Configuration | Single | |
| Series | D Series | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 3 A | |
| Maximum Drain Source Voltage (Vds) | 500 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-252 | |
| Height | 2.38 mm | |
| Length | 6.73 mm | |
| Maximum Drain Source Resistance (Rds) | 3.2 Ω | |
| Maximum Gate Source Voltage (Vgs) | 30 V, -30 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 104 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Width | 6.22 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Transistor Configuration Single | ||
Series D Series | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 3 A | ||
Maximum Drain Source Voltage (Vds) 500 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-252 | ||
Height 2.38 mm | ||
Length 6.73 mm | ||
Maximum Drain Source Resistance (Rds) 3.2 Ω | ||
Maximum Gate Source Voltage (Vgs) 30 V, -30 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 104 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Width 6.22 mm | ||
N-Channel MOSFET, D Series High Voltage, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay D Series N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-252 SIHD3N50D-GE3
- Vishay D Series N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220AB SIHP8N50D-GE3
- Vishay D Series N-Channel Power MOSFET 400 V Enhancement, 3-Pin TO-220AB SIHP6N40D-GE3
- Vishay D Series N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247AC SIHG25N40D-GE3
- Vishay D Series N-Channel MOSFET 550 V Enhancement, 3-Pin Super-247 SiHS36N50D-GE3
- Vishay D Series N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP SIHF5N50D-E3
- Vishay EF Series N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 SIHD250N60EF-GE3
- Vishay SF Series N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG041N65SF-GE3
