STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 5.6 A, 500 V, 3-Pin DPAK STD6NK50ZT4

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-7465
Mfr. Part No.:
STD6NK50ZT4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

5.6 A

Maximum Drain Source Voltage

500 V

Package Type

DPAK (TO-252)

Series

MDmesh, SuperMESH

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.2 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

90 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

6.2mm

Length

6.6mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

24.6 nC @ 10 V

Height

2.4mm

Minimum Operating Temperature

-55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy