Microchip Type P-Channel MOSFET, 175 mA, 40 V Enhancement, 3-Pin TO-92 TP2104N3-G
- RS Stock No.:
- 165-4216
- Mfr. Part No.:
- TP2104N3-G
- Manufacturer:
- Microchip
Subtotal (1 bag of 1000 units)*
€703.00
(exc. VAT)
€865.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.703 | €703.00 |
*price indicative
- RS Stock No.:
- 165-4216
- Mfr. Part No.:
- TP2104N3-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 175mA | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 740mW | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.06mm | |
| Length | 5.08mm | |
| Height | 5.33mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 175mA | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 740mW | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.06mm | ||
Length 5.08mm | ||
Height 5.33mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Supertex P-Channel Enhancement Mode MOSFET Transistors
The Supertex range of P-channel enhancement-mode (normally-off) DMOS FET transistors from Microchip are suited to a wide range of switching and amplifying applications requiring a low threshold voltage, high breakdown voltage, high input impedance, low input capacitance and fast switching speeds.
MOSFET Transistors, Microchip
Related links
- Microchip Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-92 TP2104N3-G
- Microchip TP0620 Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-92 TP0620N3-G
- Microchip Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 VP2106N3-G
- Microchip Type P-Channel MOSFET 40 V MOSFET, 3-Pin SOT-23 TP2104K1-G
- Microchip TP2104 N-Channel Vertical DMOS FET-Channel Single MOSFETs 40 V Enhancement Mode, 3-Pin TO-92-3
- Microchip TN2540 N-Channel MOSFET 400 V Enhancement, 3-Pin TO-92 TN2540N3-G
- Vishay TrenchFET P-Channel MOSFET -80 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ181EL-T1_GE3
- Microchip Type P-Channel MOSFET 350 V MOSFET, 3-Pin SOT-23 TP5335K1-G
