Microchip TN2540 N-Channel MOSFET, 175 A, 400 V Enhancement, 3-Pin TO-92 TN2540N3-G
- RS Stock No.:
- 264-8920
- Mfr. Part No.:
- TN2540N3-G
- Manufacturer:
- Microchip
Subtotal (1 reel of 1000 units)*
€1,404.00
(exc. VAT)
€1,727.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.404 | €1,404.00 |
*price indicative
- RS Stock No.:
- 264-8920
- Mfr. Part No.:
- TN2540N3-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 175A | |
| Maximum Drain Source Voltage Vds | 400V | |
| Package Type | TO-92 | |
| Series | TN2540 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 175A | ||
Maximum Drain Source Voltage Vds 400V | ||
Package Type TO-92 | ||
Series TN2540 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The Microchip N-Channel low threshold enhancement-mode (normally-off) MOSFET utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
Low threshold (2.0V max.)
High input impedance
Low input capacitance (125pF max.)
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage
Related links
- Microchip TN2540 N-Channel MOSFET 400 V Enhancement, 3-Pin TO-92 TN2540N3-G
- Microchip TN2540 N-Channel MOSFET 400 V Enhancement, 3-Pin TO-243 TN2540N8-G
- Microchip TP0620 Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-92 TP0620N3-G
- Microchip Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-92 TP2104N3-G
- Vishay SQJ142ELP N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8 SQJ142ELP-T1_GE3
- Microchip TN0604 N-Channel MOSFET 40 V Enhancement, 3-Pin TO-92 TN0604N3-G
- Microchip 2N7000 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 2N7000-G
- Microchip TN0606 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 TN0606N3-G
