Infineon HEXFET N-Channel MOSFET, 522 A, 40 V Enhancement, 6-Pin TO-263 IRFS7430TRL7PP
- RS Stock No.:
- 165-5324
- Mfr. Part No.:
- IRFS7430TRL7PP
- Manufacturer:
- Infineon
Subtotal (1 reel of 800 units)*
€1,378.40
(exc. VAT)
€1,695.20
(inc. VAT)
- 4,000 unit(s) shipping from 20 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €1.723 | €1,378.40 |
*price indicative
- RS Stock No.:
- 165-5324
- Mfr. Part No.:
- IRFS7430TRL7PP
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 522A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 750μΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 305nC | |
| Maximum Power Dissipation Pd | 375W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.65mm | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Height | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 522A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 750μΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 305nC | ||
Maximum Power Dissipation Pd 375W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 175°C | ||
Width 9.65mm | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Height 4.83mm | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
N-Channel Power MOSFET 40V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 6-Pin TO-263 IRFS7430TRL7PP
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 AUIRFS8409-7TRL
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 AUIRF2804STRL7P
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 IRF2804STRL7PP
- Infineon HEXFET N-Channel MOSFET & Diode 40 V Enhancement, 3-Pin TO-263 AUIRF1404STRL
