Infineon HEXFET N-Channel MOSFET & Diode, 162 A, 40 V Enhancement, 3-Pin TO-263 AUIRF1404STRL
- RS Stock No.:
- 220-7341
- Mfr. Part No.:
- AUIRF1404STRL
- Manufacturer:
- Infineon
Subtotal (1 pack of 2 units)*
€10.53
(exc. VAT)
€12.95
(inc. VAT)
Temporarily out of stock
- 692 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €5.265 | €10.53 |
*price indicative
- RS Stock No.:
- 220-7341
- Mfr. Part No.:
- AUIRF1404STRL
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET & Diode | |
| Maximum Continuous Drain Current Id | 162A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | HEXFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 160nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 200W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Width | 9.65mm | |
| Height | 4.83mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET & Diode | ||
Maximum Continuous Drain Current Id 162A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series HEXFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 160nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 200W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Width 9.65mm | ||
Height 4.83mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon AUIRF1404STRL specifically designed for Automotive applications, this Stripe. it has planar design of HEXFET power MOSFETs utilizes the latest processing techniques to achieve low on-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in Automotive and a wide variety of other applications.
Advanced planar technology
Dynamic dV/dT rating
175°C operating temperature
Fast switching
Fully Avalanche Rated
Repetitive avalanche allowed up to Tjmax
Lead free, RoHS compliant
Automotive qualified
Related links
- Infineon HEXFET N-Channel MOSFET & Diode 40 V Enhancement, 3-Pin TO-263 AUIRF1404STRL
- Infineon HEXFET N-Channel MOSFET & Diode 75 V Enhancement, 3-Pin TO-263 IRF3007STRLPBF
- Infineon HEXFET N-Channel MOSFET & Diode 40 V Enhancement, 3-Pin TO-263 AUIRF2804STRL
- Infineon HEXFET N-Channel MOSFET & Diode 100 V Enhancement, 2-Pin TO-263 IRFS4610TRLPBF
- Infineon HEXFET N-Channel MOSFET & Diode 150 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET & Diode 100 V Enhancement, 3-Pin TO-247 AUIRFP4110
- Infineon HEXFET N-Channel MOSFET & Diode 55 V Enhancement, 3-Pin TO-252 AUIRFR48ZTRL
- Infineon HEXFET N-Channel MOSFET 40 V TO-263 IRF1404STRLPBF
