STMicroelectronics MDmesh M2 N-Channel MOSFET, 10 A, 650 V Enhancement, 3-Pin TO-252 STD13N65M2

Subtotal (1 reel of 2500 units)*

€2,012.50

(exc. VAT)

€2,475.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.805€2,012.50

*price indicative

RS Stock No.:
165-5377
Mfr. Part No.:
STD13N65M2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

650V

Series

MDmesh M2

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

430mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

110W

Maximum Gate Source Voltage Vgs

-25V, +25V

Typical Gate Charge Qg @ Vgs

17nC

Forward Voltage Vf

1.6V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

6.2mm

Standards/Approvals

No

Length

6.6mm

Height

2.4mm

Automotive Standard

No

COO (Country of Origin):
CN

N-channel MDmesh™ M2 Series, STMicroelectronics


A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy