STMicroelectronics MDmesh M2 N-Channel MOSFET, 3.5 A, 650 V Enhancement, 3-Pin TO-220 STP5N60M2

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.71

(exc. VAT)

€7.03

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 80 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 45€1.142€5.71
50 - 245€1.004€5.02
250 - 495€0.898€4.49
500 +€0.77€3.85

*price indicative

Packaging Options:
RS Stock No.:
829-4433
Mfr. Part No.:
STP5N60M2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

3.5A

Maximum Drain Source Voltage Vds

650V

Series

MDmesh M2

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.4Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

45W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

8.5nC

Maximum Gate Source Voltage Vgs

-25V, +25V

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

10.4mm

Height

15.75mm

Width

4.6mm

Automotive Standard

No

N-channel MDmesh™ M2 Series, STMicroelectronics


A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy