STMicroelectronics STripFET Type P-Channel MOSFET, 10 A, 40 V Enhancement, 8-Pin SOIC STS10P4LLF6
- RS Stock No.:
- 165-5564
- Mfr. Part No.:
- STS10P4LLF6
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-5564
- Mfr. Part No.:
- STS10P4LLF6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | STripFET | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 20mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.1V | |
| Maximum Power Dissipation Pd | 2.7W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 34nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series STripFET | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 20mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.1V | ||
Maximum Power Dissipation Pd 2.7W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 34nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 5mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel STripFET™ Power MOSFET, STMicroelectronics
STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC STS10P4LLF6
- STMicroelectronics STripFET Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerFLAT STL42P6LLF6
- STMicroelectronics STripFET Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerFLAT STL60P4LLF6
- STMicroelectronics STripFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD10P6F6
- STMicroelectronics STripFET Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 STN3P6F6
- STMicroelectronics STripFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 STD26P3LLH6
- STMicroelectronics STripFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 STR2P3LLH6
- STMicroelectronics STripFET F6 Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD35P6LLF6
