Infineon SIPMOS N-Channel MOSFET, 170 mA, 400 V Enhancement, 4-Pin SOT-223 BSP324H6327XTSA1
- RS Stock No.:
- 165-5810
- Mfr. Part No.:
- BSP324H6327XTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€350.00
(exc. VAT)
€430.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €0.35 | €350.00 |
| 2000 - 2000 | €0.332 | €332.00 |
| 3000 + | €0.311 | €311.00 |
*price indicative
- RS Stock No.:
- 165-5810
- Mfr. Part No.:
- BSP324H6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 170mA | |
| Maximum Drain Source Voltage Vds | 400V | |
| Package Type | SOT-223 | |
| Series | SIPMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 25Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.8W | |
| Typical Gate Charge Qg @ Vgs | 4.54nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 170mA | ||
Maximum Drain Source Voltage Vds 400V | ||
Package Type SOT-223 | ||
Series SIPMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 25Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.8W | ||
Typical Gate Charge Qg @ Vgs 4.54nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 150°C | ||
Length 6.5mm | ||
Width 3.5mm | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Infineon SIPMOS Series MOSFET, 400V Maximum Drain Source Voltage, 1.8W Maximum Power Dissipation - BSP324H6327XTSA1
This MOSFET is a high-voltage N-channel transistor designed for surface-mount power switching in demanding environments. It serves as a switching or control element in circuits that require an enhancement-mode device capable of handling substantial drain-source voltages and automotive-level qualification. The device is presented in a compact SOT-223 package suitable for board-mounted applications where thermal and electrical performance must be balanced.
Features and Benefits:
• 400V drain-source rating enables high-voltage switching applications
• 25Ω maximum Rds(on) reduces conduction losses in low-current circuits
• 170mA continuous drain current supports small-signal power tasks
• 1.8W maximum power dissipation manages moderate thermal loads
• 4.54nC typical gate charge allows faster gate transitions with less drive energy
• 0.8V forward voltage improves diode drop efficiency in switching events
• 25Ω maximum Rds(on) reduces conduction losses in low-current circuits
• 170mA continuous drain current supports small-signal power tasks
• 1.8W maximum power dissipation manages moderate thermal loads
• 4.54nC typical gate charge allows faster gate transitions with less drive energy
• 0.8V forward voltage improves diode drop efficiency in switching events
Applications
• Suitable for auxiliary circuits in automotive electronics
• Ideal for high-voltage control in power-supply snubber networks
• Used with gate drivers for low-current switching stages
• Can be used for load protection in sensing modules
• Appropriate for surface-mount assemblies in compact power designs
• Ideal for high-voltage control in power-supply snubber networks
• Used with gate drivers for low-current switching stages
• Can be used for load protection in sensing modules
• Appropriate for surface-mount assemblies in compact power designs
What temperature range can it operate across?
It functions across a wide ambient span from -55°C up to 150°C for use in thermally varied installations.
How many pins and what mounting style are offered?
The device comes with four pins and is intended for surface mounting on printed circuit boards.
What gate voltage limits must be observed during design?
Gate drive must be kept within ±20V to avoid exceeding the maximum gate-source rating.
What package footprint and external sizing should designers expect?
The transistor is supplied in a SOT-223 package with overall dimensions of 6.5 x 3.5 x 1.6mm for PCB layout planning.
Related links
- Infineon SIPMOS N-Channel MOSFET 400 V Enhancement, 4-Pin SOT-223 BSP324H6327XTSA1
- Microchip DN2540 N-Channel MOSFET 400 V Depletion, 3-Pin TO-243 DN2540N8-G
- Infineon SIPMOS N-Channel MOSFET 200 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS N-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223 BSP89H6327XTSA1
- Infineon SIPMOS N-Channel MOSFET 600 V Enhancement, 4-Pin SOT-223 BSP125H6327XTSA1
- Infineon SIPMOS N-Channel MOSFET 200 V Enhancement, 4-Pin SOT-223 BSP297H6327XTSA1
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
