Infineon SIPMOS N-Channel MOSFET, 1.8 A, 60 V Enhancement, 4-Pin SOT-223

Get a bulk buy discount

Add 2000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€379.00

(exc. VAT)

€466.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€0.379€379.00-
2000 - 2000€0.36€360.005%
3000 +€0.338€338.0010%

*price indicative

RS Stock No.:
911-4827
Mfr. Part No.:
BSP295H6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

1.8A

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-223

Series

SIPMOS

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

300mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

14nC

Maximum Power Dissipation Pd

1.8W

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.1V

Maximum Operating Temperature

150°C

Length

6.5mm

Width

3.5mm

Standards/Approvals

No

Height

1.6mm

Automotive Standard

AEC-Q101

Infineon SIPMOS® Series MOSFET, 1.8A Maximum Continuous Drain Current, 1.8W Maximum Power Dissipation - BSP295H6327XTSA1


This MOSFET is engineered for high-performance applications in automation and electronics. Its N-channel configuration combined with an efficient surface mount design allows for effective current control, making it suitable for a range of industrial applications. It supports a maximum drain-source voltage of 60V, ensuring consistent performance for various projects.

Features & Benefits


• Continuously handles a drain current of 1.8A

• Low maximum drain-source resistance of 300mΩ

• Wide gate-source voltage range from -20V to +20V

• Qualified to AEC-Q101 automotive standard for reliability

Applications


• Power management systems for efficient output control

• Motor drives for reliable switching operations

• Signal amplification in various electronic devices

• Automotive electronic control units

What is the typical power dissipation of the component?


It can dissipate up to 1.8W under specified conditions for effective heat management during operation.

How does the gate threshold voltage affect performance?


The maximum gate threshold voltage is 1.8V, which enables the MOSFET to achieve optimal performance at low input levels.

Can this component handle pulsed drain currents?


Yes, it is rated for pulsed drain current up to 6A, allowing it to effectively manage transient conditions.

What packaging options are available?


The MOSFET is available in a SOT-223 surface mount package, optimised for space-efficient designs.

Is the device compliant with environmental standards?


It features Pb-free lead plating and adheres to RoHS compliance, meeting contemporary environmental regulations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy