Infineon HEXFET N-Channel MOSFET, 6.5 A, 20 V Enhancement, 6-Pin Micro6

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-5840
Mfr. Part No.:
IRLMS2002TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

6.5A

Maximum Drain Source Voltage Vds

20V

Series

HEXFET

Package Type

Micro6

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

45mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

15nC

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-12V, +12V

Maximum Power Dissipation Pd

2W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.75mm

Length

3mm

Height

1.3mm

Automotive Standard

No

RoHS Status: Exempt

Infineon HEXFET Series MOSFET, 6.5A Maximum Continuous Drain Current, 2W Maximum Power Dissipation - IRLMS2002TRPBF


This N-channel MOSFET is designed for effective performance in battery management and load management applications. Its Ability to provide low on-resistance alongside high temperature resilience contributes to efficient operation across diverse electronic systems. With state-of-the-art processing techniques, this product is Ideal for professionals in the automation, electronics, and electrical sectors.

Features & Benefits


• Surface mount design minimises PCB space usage

• Low on-resistance enhances power efficiency

• Continuous drain current capability of up to 6.5A

• Supports ±12V gate-to-source voltage for flexible control

• Efficient thermal performance reduces heat generation

Applications


• Battery management for optimal energy distribution

• Load management in various electronic devices

• Automotive requiring robust power handling

• High-efficiency power supply systems

• Renewable energy systems for energy regulation

What is the maximum continuous drain current at elevated temperatures?


At a temperature of 70°C, a continuous drain current of 5.2A can be achieved while maintaining stability under specified conditions.

What is the thermal resistance for effective performance?


The maximum junction-to-ambient thermal resistance is 62.5°C/W, ensuring effective heat dissipation during operation.

How do I ensure optimum performance during installation?


Proper thermal management and careful consideration of PCB layout are essential for optimal performance, allowing for efficient heat dissipation and reliability.

What voltage can be applied without risking breakdown?


The maximum drain-source voltage is 20V, which serves as a critical threshold to prevent unnecessary breakdown during operation.

Is there a specific thermal derating factor to consider?


Yes, the linear derating factor is 0.016W/°C, indicating that power dissipation must be adjusted based on ambient temperature to maintain reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy