Infineon HEXFET N-Channel MOSFET, 6.5 A, 20 V Enhancement, 6-Pin Micro6 IRLMS2002TRPBF
- RS Stock No.:
- 830-3326
- Mfr. Part No.:
- IRLMS2002TRPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 30 units)*
€10.68
(exc. VAT)
€13.14
(inc. VAT)
Last RS stock
- Final 120 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 30 - 120 | €0.356 | €10.68 |
| 150 - 270 | €0.338 | €10.14 |
| 300 - 720 | €0.304 | €9.12 |
| 750 - 1470 | €0.274 | €8.22 |
| 1500 + | €0.26 | €7.80 |
*price indicative
- RS Stock No.:
- 830-3326
- Mfr. Part No.:
- IRLMS2002TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6.5A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | HEXFET | |
| Package Type | Micro6 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Length | 3mm | |
| Height | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6.5A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series HEXFET | ||
Package Type Micro6 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Maximum Power Dissipation Pd 2W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Length 3mm | ||
Height 1.3mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Infineon HEXFET Series MOSFET, 6.5A Maximum Continuous Drain Current, 2W Maximum Power Dissipation - IRLMS2002TRPBF
This N-channel MOSFET is designed for effective performance in battery management and load management applications. Its Ability to provide low on-resistance alongside high temperature resilience contributes to efficient operation across diverse electronic systems. With state-of-the-art processing techniques, this product is Ideal for professionals in the automation, electronics, and electrical sectors.
Features & Benefits
• Surface mount design minimises PCB space usage
• Low on-resistance enhances power efficiency
• Continuous drain current capability of up to 6.5A
• Supports ±12V gate-to-source voltage for flexible control
• Efficient thermal performance reduces heat generation
Applications
• Battery management for optimal energy distribution
• Load management in various electronic devices
• Automotive requiring robust power handling
• High-efficiency power supply systems
• Renewable energy systems for energy regulation
What is the maximum continuous drain current at elevated temperatures?
At a temperature of 70°C, a continuous drain current of 5.2A can be achieved while maintaining stability under specified conditions.
What is the thermal resistance for effective performance?
The maximum junction-to-ambient thermal resistance is 62.5°C/W, ensuring effective heat dissipation during operation.
How do I ensure optimum performance during installation?
Proper thermal management and careful consideration of PCB layout are essential for optimal performance, allowing for efficient heat dissipation and reliability.
What voltage can be applied without risking breakdown?
The maximum drain-source voltage is 20V, which serves as a critical threshold to prevent unnecessary breakdown during operation.
Is there a specific thermal derating factor to consider?
Yes, the linear derating factor is 0.016W/°C, indicating that power dissipation must be adjusted based on ambient temperature to maintain reliability.
Related links
- Infineon HEXFET N-Channel MOSFET 20 V Enhancement, 6-Pin Micro6
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 6-Pin Micro6
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 6-Pin Micro6 IRLMS1503TRPBF
- Infineon HEXFET P-Channel MOSFET 20 V, 6-Pin Micro6 IRLMS6702TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 6-Pin TSOP
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 6-Pin TSOP
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 6-Pin TSOP IRFTS8342TRPBF
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 6-Pin DirectFET AUIRF7640S2TR
