Infineon HEXFET P-Channel MOSFET, 12 A, 30 V, 8-Pin SOIC IRF9328TRPBF
- RS Stock No.:
- 165-5963
- Mfr. Part No.:
- IRF9328TRPBF
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-5963
- Mfr. Part No.:
- IRF9328TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 12 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SOIC | |
| Series | HEXFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 19.7 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.4V | |
| Minimum Gate Threshold Voltage | 1.3V | |
| Maximum Power Dissipation | 2.5 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 5mm | |
| Typical Gate Charge @ Vgs | 18 nC @ 4.5 V, 35 nC @ 10 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Width | 4mm | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type P | ||
Maximum Continuous Drain Current 12 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOIC | ||
Series HEXFET | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 19.7 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.4V | ||
Minimum Gate Threshold Voltage 1.3V | ||
Maximum Power Dissipation 2.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 5mm | ||
Typical Gate Charge @ Vgs 18 nC @ 4.5 V, 35 nC @ 10 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Width 4mm | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Height 1.5mm | ||
Related links
- Infineon HEXFET P-Channel MOSFET 150 V, 8-Pin SOIC IRF6216PBF
- Infineon HEXFET P-Channel MOSFET 30 V, 8-Pin SOIC IRF9393TRPBF
- Infineon HEXFET P-Channel MOSFET 100 V, 3-Pin D2PAK IRF9540NSPBF
- Infineon HEXFET P-Channel MOSFET 55 V, 3-Pin D2PAK IRF4905SPBF
- Infineon HEXFET P-Channel MOSFET 20 V, 6-Pin Micro6 IRLMS6702TRPBF
- Infineon HEXFET P-Channel MOSFET 30 V, 3-Pin SOT-23 IRLML5103GTRPBF
- DiodesZetex DMG Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC DMG4413LSS-13
- Infineon HEXFET N-Channel MOSFET & Diode 30 V Enhancement, 8-Pin PQFN
