DiodesZetex DMG Type P-Channel MOSFET, 12 A, 30 V Enhancement, 8-Pin SOIC DMG4413LSS-13

Get a bulk buy discount

Add 30 more to save 17%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.14

(exc. VAT)

€8.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,530 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20€0.714€7.14-
30 - 120€0.586€5.8617%
130 - 620€0.515€5.1527%
630 - 1240€0.452€4.5236%
1250 +€0.381€3.8146%

*price indicative

Packaging Options:
RS Stock No.:
751-4102
Mfr. Part No.:
DMG4413LSS-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

30V

Package Type

SOIC

Series

DMG

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

10.2mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-1.2V

Maximum Power Dissipation Pd

2.2W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

46nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Length

4.95mm

Height

1.5mm

Standards/Approvals

No

Width

3.95mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

P-Channel MOSFET, 30V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy