Infineon OptiMOS P Type P-Channel MOSFET, 70 A, 30 V Enhancement, 3-Pin TO-252 IPD042P03L3GATMA1

Subtotal (1 reel of 2500 units)*

€1,580.00

(exc. VAT)

€1,942.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.632€1,580.00

*price indicative

RS Stock No.:
165-6872
Mfr. Part No.:
IPD042P03L3GATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

70A

Maximum Drain Source Voltage Vds

30V

Package Type

TO-252

Series

OptiMOS P

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

6.8mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-1.1V

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

150W

Typical Gate Charge Qg @ Vgs

131nC

Maximum Operating Temperature

175°C

Width

5.97mm

Height

2.41mm

Standards/Approvals

No

Length

6.73mm

Automotive Standard

No

COO (Country of Origin):
CN

Infineon OptiMOS P Series MOSFET, 30V Maximum Drain Source Voltage, 70A Maximum Continuous Drain Current - IPD042P03L3GATMA1


This MOSFET is a P-channel enhancement-mode power transistor designed for surface-mount applications where high current handling and a robust thermal operating range are required. It functions as a high-performance switching device in power-conversion and load-control circuits, providing low conduction loss and controlled gate-drive behaviour for demanding electronic systems.

Features and Benefits:


• 6.8 mΩ RDS(on) minimises conduction losses for improved efficiency
• 70A continuous drain current supports heavy load switching
• 150W power dissipation enables sustained thermal handling
• 131 nC typical gate charge allows predictable switching behaviour
• -55 °C to 175 °C operating range permits high-temperature deployments
• VGS ±20V rating ensures gate-drive voltage flexibility

Applications


• Suitable for synchronous rectification in DC-DC converters
• Ideal for high-current load switching in power supplies
• Used with motor drivers requiring low conduction resistance
• Can be used for battery management and protection circuits
• Appropriate for high-density surface-mount power modules

What package type should I anticipate for PCB layout considerations?


The device is supplied in a TO-252 surface-mount package with three pins, enabling compact board placement and thermal-pad routing.

How does the device handle gate-drive voltages during operation?


The maximum gate-source voltage is ±20V, so gate drivers should be specified within this limit to avoid overstress.

What is the maximum voltage this transistor can block?


It is rated for a maximum drain-source voltage of 30V, defining its suitability for low-voltage power systems.

Are there any limitations on forward voltage during conduction?


The typical forward voltage is -1.1V, which affects conduction-loss calculations in circuit design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy