Infineon OptiMOS P Type P-Channel MOSFET, 40 A, 30 V Enhancement, 8-Pin TSDSON BSZ086P03NS3GATMA1
- RS Stock No.:
- 165-6878
- Mfr. Part No.:
- BSZ086P03NS3GATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€1,380.00
(exc. VAT)
€1,695.00
(inc. VAT)
- Shipping from 19 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.276 | €1,380.00 |
*price indicative
- RS Stock No.:
- 165-6878
- Mfr. Part No.:
- BSZ086P03NS3GATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TSDSON | |
| Series | OptiMOS P | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13.4mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Typical Gate Charge Qg @ Vgs | 43.2nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.1V | |
| Maximum Power Dissipation Pd | 69W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3.4mm | |
| Width | 3.4mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TSDSON | ||
Series OptiMOS P | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13.4mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Typical Gate Charge Qg @ Vgs 43.2nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.1V | ||
Maximum Power Dissipation Pd 69W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3.4mm | ||
Width 3.4mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Infineon OptiMOS P Series MOSFET, 30V Drain Source Voltage, 40A Continuous Drain Current - BSZ086P03NS3GATMA1
Features and Benefits:
• 40A continuous drain current enables high‑current switching
• 13.4 mΩ low Rds(on) reduces conduction losses
• 69W maximum power dissipation manages thermal load
• 43.2 nC typical gate charge balances switching speed and drive demand
• 25V maximum gate-source voltage permits robust gate‑drive margins
Applications
• Ideal for DC motor control and drive stages
• Used for load switching in telecoms and server power systems
• Can be used for battery management and distribution circuits
• Suitable for compact power modules requiring low‑profile components
What package type should I expect for PCB assembly?
How does the device handle wide temperature ranges during operation?
What channel conduction polarity must the gate driver accommodate?
Are there mounting or profile advantages to consider?
Related links
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 8-Pin TSDSON BSZ086P03NS3GATMA1
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 8-Pin TSDSON BSZ086P03NS3EGATMA1
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 8-Pin TDSON BSC030P03NS3GAUMA1
- Infineon OptiMOS P Type P-Channel MOSFET 20 V Enhancement, 8-Pin DSO BSO201SPHXUMA1
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 8-Pin TDSON BSC060P03NS3EGATMA1
- Infineon OptiMOS P3 Type P-Channel MOSFET 30 V Enhancement, 8-Pin TSDSON BSZ180P03NS3GATMA1
- Infineon OptiMOS P Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS P Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
