Infineon HEXFET Type P-Channel MOSFET, 6 A, 30 V Enhancement, 7-Pin PQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-7468
Mfr. Part No.:
IRFHS9301TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

6A

Maximum Drain Source Voltage Vds

30V

Series

HEXFET

Package Type

PQFN

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

65mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.1W

Forward Voltage Vf

-1.2V

Typical Gate Charge Qg @ Vgs

13nC

Maximum Operating Temperature

150°C

Width

2.1mm

Standards/Approvals

No

Length

2.1mm

Height

950μm

Automotive Standard

No

COO (Country of Origin):
TH

P-Channel Power MOSFET 30V, Infineon


Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy