Infineon HEXFET Type P-Channel MOSFET, -21 A, -30 V, 8-Pin PQFN IRFH9310TRPBF
- RS Stock No.:
- 257-5834
- Mfr. Part No.:
- IRFH9310TRPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-5834
- Mfr. Part No.:
- IRFH9310TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | -21A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Package Type | PQFN | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.7mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 58nC | |
| Maximum Power Dissipation Pd | 3.1W | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Height | 390μm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id -21A | ||
Maximum Drain Source Voltage Vds -30V | ||
Package Type PQFN | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.7mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 58nC | ||
Maximum Power Dissipation Pd 3.1W | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Height 390μm | ||
Length 5mm | ||
Automotive Standard No | ||
The Infineon strongIRFET power MOSFET family is optimized for low RDS and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Industry standard surface-mount power package
Product qualification according to JEDEC standard
Silicon optimized for applications switching below <100 kHz
Softer body-diode compared to previous silicon generation
Wide portfolio available
Related links
- Infineon HEXFET Type P-Channel MOSFET -30 V, 8-Pin PQFN
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 8-Pin PQFN IRFHM9331TRPBF
- Infineon HEXFET Type P-Channel MOSFET 20 V Enhancement, 6-Pin PQFN
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 7-Pin PQFN
- Infineon HEXFET Type P-Channel MOSFET 20 V Enhancement, 6-Pin PQFN IRLHS2242TRPBF
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 7-Pin PQFN IRFHS9301TRPBF
- Infineon HEXFET Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
