Infineon HEXFET N-Channel MOSFET, 59 A, 100 V Enhancement, 3-Pin TO-220 IRF3710ZPBF
- RS Stock No.:
- 165-7604
- Mfr. Part No.:
- IRF3710ZPBF
- Manufacturer:
- Infineon
Add 100 more to save €33.40
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€83.55
(exc. VAT)
€102.75
(inc. VAT)
- 800 unit(s) shipping from 20 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.671 | €83.55 | - |
| 100 - 200 | €1.337 | €66.85 | €33.40 |
| 250 - 450 | €1.253 | €62.65 | €104.50 |
| 500 - 950 | €1.17 | €58.50 | €250.50 |
| 1000 + | €1.086 | €54.30 | €585.00 |
*price indicative
- RS Stock No.:
- 165-7604
- Mfr. Part No.:
- IRF3710ZPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 59A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 18mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 160W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 82nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.69mm | |
| Standards/Approvals | No | |
| Length | 10.54mm | |
| Height | 8.77mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 59A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 18mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 160W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 82nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 4.69mm | ||
Standards/Approvals No | ||
Length 10.54mm | ||
Height 8.77mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon
Motor Control MOSFET
Synchronous Rectifier MOSFET
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRFR2905ZTRPBF
- Infineon IRF3710ZS N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRF3710ZSTRLPBF
- Infineon IRF3710ZS N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- DiodesZetex N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 DMTH10H015SK3-13
- Infineon OptiMOS 5 N-Channel MOSFET 100 V, 8-Pin SO-8 ISC0804NLSATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 100 V, 8-Pin SO-8
