Infineon OptiMOS 5 N-Channel MOSFET, 59 A, 100 V, 8-Pin SO-8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
232-6761
Mfr. Part No.:
ISC0804NLSATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

59A

Maximum Drain Source Voltage Vds

100V

Package Type

SO-8

Series

OptiMOS 5

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

14.9mΩ

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

60W

Typical Gate Charge Qg @ Vgs

24nC

Maximum Operating Temperature

175°C

Length

6.1mm

Height

5.35mm

Width

1.2mm

Standards/Approvals

No

Automotive Standard

No

The Infineon's OptiMOS PD power MOSFET 100 V, are designed targeting USB-PD and adapter applications. It's SuperSO8 package offers fast ramp-up and optimized lead times. OptiMOS low-voltage MOSFETs for power delivery enable designs with less parts leading to BOM cost reduction. OptiMOS PD features quality products in compact, lightweight packages.

Logic level availability

Excellent thermal behaviour

100% avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy