Infineon HEXFET N-Channel MOSFET, 350 A, 40 V Enhancement, 3-Pin TO-247 IRFP4004PBF
- RS Stock No.:
- 165-7610
- Mfr. Part No.:
- IRFP4004PBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€77.15
(exc. VAT)
€94.90
(inc. VAT)
In Stock
- Plus 350 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | €3.086 | €77.15 |
| 50 - 100 | €2.932 | €73.30 |
| 125 - 225 | €2.808 | €70.20 |
| 250 - 475 | €2.727 | €68.18 |
| 500 + | €2.659 | €66.48 |
*price indicative
- RS Stock No.:
- 165-7610
- Mfr. Part No.:
- IRFP4004PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 350A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-247 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 380W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 220nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Height | 20.7mm | |
| Length | 15.87mm | |
| Standards/Approvals | No | |
| Width | 5.31mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 350A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-247 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 380W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 220nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Height 20.7mm | ||
Length 15.87mm | ||
Standards/Approvals No | ||
Width 5.31mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
N-Channel Power MOSFET 40V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-247 IRFP4004PBF
- Infineon HEXFET N-Channel Power MOSFET 75 V Enhancement, 3-Pin TO-247AC IRFP4368PBF
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-247
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-247 IRLP3034PBF
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
