Infineon HEXFET N-Channel MOSFET, 210 A, 40 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 262-6721
- Mfr. Part No.:
- IRF2204PBF
- Manufacturer:
- Infineon
Subtotal (1 tube of 1000 units)*
€838.00
(exc. VAT)
€1,031.00
(inc. VAT)
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 1000 + | €0.838 | €838.00 |
*price indicative
- RS Stock No.:
- 262-6721
- Mfr. Part No.:
- IRF2204PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 210A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 210A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon power MOSFET utilizes the latest processing techniques to achieve extremely low on resistance per silicon area. This design has additional features such as 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating.
Ultra low on-resistance
Dynamic dv/dt rating
Repetitive avalanche allowed up to Tjmax
Related links
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IRF2204PBF
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFB3206PBF
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 IRFB3077PBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF3805STRLPBF
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IRL1404ZPBF
