Infineon CoolMOS C7 N-Channel MOSFET, 46 A, 700 V Enhancement, 3-Pin TO-247 IPW65R045C7FKSA1
- RS Stock No.:
- 165-8147
- Mfr. Part No.:
- IPW65R045C7FKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 30 units)*
€186.93
(exc. VAT)
€229.92
(inc. VAT)
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €6.231 | €186.93 |
*price indicative
- RS Stock No.:
- 165-8147
- Mfr. Part No.:
- IPW65R045C7FKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 46A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | TO-247 | |
| Series | CoolMOS C7 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 93nC | |
| Maximum Power Dissipation Pd | 227W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 16.13mm | |
| Width | 21.1mm | |
| Standards/Approvals | No | |
| Height | 5.21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 46A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type TO-247 | ||
Series CoolMOS C7 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 93nC | ||
Maximum Power Dissipation Pd 227W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Length 16.13mm | ||
Width 21.1mm | ||
Standards/Approvals No | ||
Height 5.21mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon CoolMOS™C6/C7 Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon CoolMOS C7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247 IPW65R045C7FKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 700 V Enhancement, 4-Pin TO-247 IPZ65R045C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPP65R045C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247 IPW65R019C7FKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247 IPW65R190C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-247 IPW65R065C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPP65R190C7FKSA1
- Infineon CoolMOS C7 N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-252 IPD65R190C7ATMA1
