Infineon CoolMOS C7 N-Channel MOSFET, 13 A, 700 V Enhancement, 3-Pin TO-220 IPP65R190C7FKSA1
- RS Stock No.:
- 897-7591
- Mfr. Part No.:
- IPP65R190C7FKSA1
- Manufacturer:
- Infineon
Add 40 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 4 units)*
€12.38
(exc. VAT)
€15.23
(inc. VAT)
- 72 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 36 | €3.095 | €12.38 | - |
| 40 - 96 | €2.788 | €11.15 | 9% |
| 100 - 196 | €2.63 | €10.52 | 15% |
| 200 - 396 | €2.445 | €9.78 | 21% |
| 400 + | €2.26 | €9.04 | 26% |
*price indicative
- RS Stock No.:
- 897-7591
- Mfr. Part No.:
- IPP65R190C7FKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Series | CoolMOS C7 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 72W | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.57mm | |
| Width | 15.95mm | |
| Length | 10.36mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 700V | ||
Series CoolMOS C7 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 72W | ||
Maximum Operating Temperature 150°C | ||
Height 4.57mm | ||
Width 15.95mm | ||
Length 10.36mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon CoolMOS™C6/C7 Power MOSFET
MOSFET Transistors, Infineon
Related links
- Infineon CoolMOS C7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPP65R190C7FKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247 IPW65R190C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R180C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPP65R045C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IPW60R180C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247 IPW65R019C7FKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247 IPW65R045C7FKSA1
- Infineon CoolMOS C7 N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-247 IPW65R065C7XKSA1
