DiodesZetex NPN DDC(xxxx)U 2 N-Channel MOSFET, 100 mA, 50 V, 6-Pin SOT-363 DDC143ZU-7-F
- RS Stock No.:
- 165-8334
- Mfr. Part No.:
- DDC143ZU-7-F
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€264.00
(exc. VAT)
€324.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.088 | €264.00 |
*price indicative
- RS Stock No.:
- 165-8334
- Mfr. Part No.:
- DDC143ZU-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100mA | |
| Maximum Drain Source Voltage Vds | 50V | |
| Series | DDC(xxxx)U | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | NPN | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Height | 1mm | |
| Width | 1.35mm | |
| Standards/Approvals | UL 94V-0, RoHS, AEC-Q101 | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100mA | ||
Maximum Drain Source Voltage Vds 50V | ||
Series DDC(xxxx)U | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration NPN | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Height 1mm | ||
Width 1.35mm | ||
Standards/Approvals UL 94V-0, RoHS, AEC-Q101 | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Dual Resistor Dual Digital Transistors, Diodes Inc
Digital Transistors, Diodes Inc
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- DiodesZetex NPN DDC(xxxx)U 2 N-Channel MOSFET 50 V, 6-Pin SOT-363 DDC143ZU-7-F
- Diodes Inc Dual N-Channel MOSFET 50 V, 6-Pin SOT-363 DDC115EU-7-F
- Infineon BCR116SH6327XTSA1 Dual NPN Digital Transistor 50 V, 6-Pin SOT-363
- Diodes Inc DCX114EU-7-F Digital Transistor 50 V, 6-Pin SOT-363
- onsemi MUN5233DW1T1G Transistor 50 V, 6-Pin SOT-363
- Infineon BCR108SH6327XTSA1 Digital Transistor 50 V, 6-Pin SOT-363
- DiodesZetex Dual DMN53D0LDWQ 1 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-363
- DiodesZetex Dual DMN53D0LDWQ 1 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-363 DMN53D0LDWQ-7
