DiodesZetex DMN N-Channel MOSFET, 43 A, 30 V Enhancement, 3-Pin TO-252 DMN3010LK3-13
- RS Stock No.:
- 165-8398
- Mfr. Part No.:
- DMN3010LK3-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€540.00
(exc. VAT)
€665.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.216 | €540.00 |
*price indicative
- RS Stock No.:
- 165-8398
- Mfr. Part No.:
- DMN3010LK3-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 43A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-252 | |
| Series | DMN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 11.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 2.4W | |
| Typical Gate Charge Qg @ Vgs | 37nC | |
| Forward Voltage Vf | 750mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 6.2mm | |
| Width | 6.7mm | |
| Height | 2.39mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 43A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-252 | ||
Series DMN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 11.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 2.4W | ||
Typical Gate Charge Qg @ Vgs 37nC | ||
Forward Voltage Vf 750mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 6.2mm | ||
Width 6.7mm | ||
Height 2.39mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 DMN3010LK3-13
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 DMN3024LK3-13
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 DMN3016LK3-13
- DiodesZetex DMN N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 DMN4036LK3-13
- DiodesZetex DMN N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 DMN4026SK3-13
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 4-Pin TO-252 DMN3009SK3-13
- DiodesZetex DMN N-Channel MOSFET 12 V Enhancement, 3-Pin SC-59
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
