DiodesZetex DMN N-Channel MOSFET, 12.2 A, 40 V Enhancement, 3-Pin TO-252 DMN4036LK3-13
- RS Stock No.:
- 751-4199
- Mfr. Part No.:
- DMN4036LK3-13
- Manufacturer:
- DiodesZetex
Add 75 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€12.60
(exc. VAT)
€15.50
(inc. VAT)
- Shipping from 10 December 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 50 | €0.504 | €12.60 | - |
| 75 - 225 | €0.462 | €11.55 | 8% |
| 250 - 475 | €0.449 | €11.23 | 10% |
| 500 - 975 | €0.439 | €10.98 | 12% |
| 1000 + | €0.427 | €10.68 | 15% |
*price indicative
- RS Stock No.:
- 751-4199
- Mfr. Part No.:
- DMN4036LK3-13
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12.2A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | DMN | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 61mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 8.49W | |
| Typical Gate Charge Qg @ Vgs | 9.2nC | |
| Forward Voltage Vf | 960mV | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Height | 2.39mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12.2A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series DMN | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 61mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 8.49W | ||
Typical Gate Charge Qg @ Vgs 9.2nC | ||
Forward Voltage Vf 960mV | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Height 2.39mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 DMN4036LK3-13
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 DMN3024LK3-13
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 DMN3010LK3-13
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 DMN3016LK3-13
- DiodesZetex DMN N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 DMN4026SK3-13
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 4-Pin TO-252 DMN3009SK3-13
- DiodesZetex DMN N-Channel MOSFET 12 V Enhancement, 3-Pin SC-59
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
