Nexperia N-Channel MOSFET, 100 A, 30 V Enhancement, 3-Pin TO-263 PSMN4R3-30BL,118

Subtotal (1 reel of 800 units)*

€500.00

(exc. VAT)

€615.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +€0.625€500.00

*price indicative

RS Stock No.:
165-9989
Mfr. Part No.:
PSMN4R3-30BL,118
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

30V

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

5.8mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

103W

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

41.5nC

Maximum Operating Temperature

175°C

Height

4.5mm

Width

11mm

Standards/Approvals

No

Length

10.3mm

Automotive Standard

No

COO (Country of Origin):
PH

N-Channel MOSFET, up to 30V


MOSFET Transistors, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy